Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F391GPAM | |
|---|---|
DigiKey Part Number | CMR04F391GPAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F391GPAM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F391FPAM | Cornell Dubilier Knowles | 0 | CMR04F391FPAM-ND | 27,51667 € | Parametric Equivalent |
| CMR04F391FPAP | Cornell Dubilier Knowles | 0 | CMR04F391FPAP-ND | 36,91000 € | Parametric Equivalent |
| CMR04F391FPAR | Cornell Dubilier Knowles | 0 | CMR04F391FPAR-ND | 44,15000 € | Parametric Equivalent |
| CMR04F391GPAP | Cornell Dubilier Knowles | 0 | CMR04F391GPAP-ND | 33,58882 € | Parametric Equivalent |
| CMR04F391GPAR | Cornell Dubilier Knowles | 0 | CMR04F391GPAR-ND | 40,19714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 24,99609 € | 574,91 € |
| Unit Price without VAT: | 24,99609 € |
|---|---|
| Unit Price with VAT: | 29,74535 € |


