Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F331JOAP | |
|---|---|
DigiKey Part Number | CMR04F331JOAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F331JOAP |
Description | CAP MICA 330PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F331GOAM | Cornell Dubilier Knowles | 0 | CMR04F331GOAM-ND | 20,81607 € | Parametric Equivalent |
| CMR04F331GOAP | Cornell Dubilier Knowles | 0 | CMR04F331GOAP-ND | 28,02762 € | Parametric Equivalent |
| CMR04F331GOAR | Cornell Dubilier Knowles | 0 | CMR04F331GOAR-ND | 33,56412 € | Parametric Equivalent |
| CMR04F331GPAM | Cornell Dubilier Knowles | 0 | CMR04F331GPAM-ND | 22,94480 € | Parametric Equivalent |
| CMR04F331GPAP | Cornell Dubilier Knowles | 0 | CMR04F331GPAP-ND | 30,76737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,95759 € | 578,77 € |
| Unit Price without VAT: | 19,95759 € |
|---|---|
| Unit Price with VAT: | 23,74953 € |


