Parametric Equivalent
Parametric Equivalent

CMR04F331FPAR | |
|---|---|
DigiKey Part Number | CMR04F331FPAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F331FPAR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F331FPAM | Cornell Dubilier Knowles | 0 | CMR04F331FPAM-ND | 25,33087 € | Parametric Equivalent |
| CMR04F331FPAP | Cornell Dubilier Knowles | 0 | CMR04F331FPAP-ND | 34,07824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 40,87286 € | 572,22 € |
| Unit Price without VAT: | 40,87286 € |
|---|---|
| Unit Price with VAT: | 48,63870 € |


