Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F301JPCM | |
|---|---|
DigiKey Part Number | CMR04F301JPCM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F301JPCM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F301GPCM | Cornell Dubilier Knowles | 0 | CMR04F301GPCM-ND | 24,21875 € | Parametric Equivalent |
| CMR04F301GPCP | Cornell Dubilier Knowles | 0 | CMR04F301GPCP-ND | 32,40389 € | Parametric Equivalent |
| CMR04F301GPCR | Cornell Dubilier Knowles | 0 | CMR04F301GPCR-ND | 38,76400 € | Parametric Equivalent |
| CMR04F301JPCP | Cornell Dubilier Knowles | 0 | CMR04F301JPCP-ND | 22,94480 € | Parametric Equivalent |
| CMR04F301JPCR | Cornell Dubilier Knowles | 0 | CMR04F301JPCR-ND | 27,34571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,10088 € | 581,43 € |
| Unit Price without VAT: | 17,10088 € |
|---|---|
| Unit Price with VAT: | 20,35005 € |


