Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F271JOCR | |
|---|---|
DigiKey Part Number | CMR04F271JOCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F271JOCR |
Description | CAP MICA 270PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F271GOCM | Cornell Dubilier Knowles | 0 | CMR04F271GOCM-ND | 20,55964 € | Parametric Equivalent |
| CMR04F271GOCP | Cornell Dubilier Knowles | 0 | CMR04F271GOCP-ND | 27,57714 € | Parametric Equivalent |
| CMR04F271GOCR | Cornell Dubilier Knowles | 0 | CMR04F271GOCR-ND | 33,06529 € | Parametric Equivalent |
| CMR04F271GPCM | Cornell Dubilier Knowles | 0 | CMR04F271GPCM-ND | 22,54115 € | Parametric Equivalent |
| CMR04F271GPCP | Cornell Dubilier Knowles | 0 | CMR04F271GPCP-ND | 30,34158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,62042 € | 566,89 € |
| Unit Price without VAT: | 23,62042 € |
|---|---|
| Unit Price with VAT: | 28,10830 € |


