Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F241GODR | |
|---|---|
DigiKey Part Number | CMR04F241GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F241GODR |
Description | CAP MICA 240PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F241FODM | Cornell Dubilier Knowles | 0 | CMR04F241FODM-ND | 23,21360 € | Parametric Equivalent |
| CMR04F241FODP | Cornell Dubilier Knowles | 0 | CMR04F241FODP-ND | 31,14368 € | Parametric Equivalent |
| CMR04F241FODR | Cornell Dubilier Knowles | 0 | CMR04F241FODR-ND | 37,23813 € | Parametric Equivalent |
| CMR04F241FPDM | Cornell Dubilier Knowles | 0 | CMR04F241FPDM-ND | 25,43478 € | Parametric Equivalent |
| CMR04F241FPDP | Cornell Dubilier Knowles | 0 | CMR04F241FPDP-ND | 34,20824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 34,07471 € | 579,27 € |
| Unit Price without VAT: | 34,07471 € |
|---|---|
| Unit Price with VAT: | 40,54890 € |


