Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F221JODP | |
|---|---|
DigiKey Part Number | CMR04F221JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F221JODP |
Description | CAP MICA 220PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F221GODM | Cornell Dubilier Knowles | 0 | CMR04F221GODM-ND | 20,16517 € | Parametric Equivalent |
| CMR04F221GODP | Cornell Dubilier Knowles | 0 | CMR04F221GODP-ND | 27,05333 € | Parametric Equivalent |
| CMR04F221GODR | Cornell Dubilier Knowles | 0 | CMR04F221GODR-ND | 32,24556 € | Parametric Equivalent |
| CMR04F221GPDM | Cornell Dubilier Knowles | 0 | CMR04F221GPDM-ND | 22,12615 € | Parametric Equivalent |
| CMR04F221GPDP | Cornell Dubilier Knowles | 0 | CMR04F221GPDP-ND | 29,69579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,38233 € | 581,47 € |
| Unit Price without VAT: | 19,38233 € |
|---|---|
| Unit Price with VAT: | 23,06497 € |


