Parametric Equivalent
Parametric Equivalent

CMR04F181FPDP | |
|---|---|
DigiKey Part Number | CMR04F181FPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F181FPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.382" L x 0.209" W (9.70mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F181FPDM | Cornell Dubilier Knowles | 0 | CMR04F181FPDM-ND | 22,27308 € | Parametric Equivalent |
| CMR04F181FPDR | Cornell Dubilier Knowles | 0 | CMR04F181FPDR-ND | 35,78125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 29,95158 € | 569,08 € |
| Unit Price without VAT: | 29,95158 € |
|---|---|
| Unit Price with VAT: | 35,64238 € |


