Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F161GODR | |
|---|---|
DigiKey Part Number | CMR04F161GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F161GODR |
Description | CAP MICA 160PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 160 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.382" L x 0.209" W (9.70mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F161FODM | Cornell Dubilier Knowles | 0 | CMR04F161FODM-ND | 19,27233 € | Parametric Equivalent |
| CMR04F161FODP | Cornell Dubilier Knowles | 0 | CMR04F161FODP-ND | 25,81455 € | Parametric Equivalent |
| CMR04F161FODR | Cornell Dubilier Knowles | 0 | CMR04F161FODR-ND | 30,88842 € | Parametric Equivalent |
| CMR04F161FPDM | Cornell Dubilier Knowles | 0 | CMR04F161FPDM-ND | 21,18889 € | Parametric Equivalent |
| CMR04F161FPDP | Cornell Dubilier Knowles | 0 | CMR04F161FPDP-ND | 28,40750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,42000 € | 568,40 € |
| Unit Price without VAT: | 28,42000 € |
|---|---|
| Unit Price with VAT: | 33,81980 € |


