Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F151FODR | |
|---|---|
DigiKey Part Number | CMR04F151FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F151FODR |
Description | CAP MICA 150PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.382" L x 0.209" W (9.70mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F151FODM | Cornell Dubilier Knowles | 0 | CMR04F151FODM-ND | 18,60129 € | Parametric Equivalent |
| CMR04F151FODP | Cornell Dubilier Knowles | 0 | CMR04F151FODP-ND | 24,94696 € | Parametric Equivalent |
| CMR04F151FPDM | Cornell Dubilier Knowles | 0 | CMR04F151FPDM-ND | 20,41321 € | Parametric Equivalent |
| CMR04F151FPDP | Cornell Dubilier Knowles | 0 | CMR04F151FPDP-ND | 27,34571 € | Parametric Equivalent |
| CMR04F151FPDR | Cornell Dubilier Knowles | 0 | CMR04F151FPDR-ND | 32,74444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 29,84211 € | 567,00 € |
| Unit Price without VAT: | 29,84211 € |
|---|---|
| Unit Price with VAT: | 35,51211 € |


