Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F131JPDP | |
|---|---|
DigiKey Part Number | CMR04F131JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F131JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 130 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F131GPDM | Cornell Dubilier Knowles | 0 | CMR04F131GPDM-ND | 17,79750 € | Parametric Equivalent |
| CMR04F131GPDP | Cornell Dubilier Knowles | 0 | CMR04F131GPDP-ND | 23,84042 € | Parametric Equivalent |
| CMR04F131GPDR | Cornell Dubilier Knowles | 0 | CMR04F131GPDR-ND | 28,52950 € | Parametric Equivalent |
| CMR04F131JPDM | Cornell Dubilier Knowles | 0 | CMR04F131JPDM-ND | 13,41581 € | Parametric Equivalent |
| CMR04F131JPDR | Cornell Dubilier Knowles | 0 | CMR04F131JPDR-ND | 21,49444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 18,03000 € | 576,96 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |


