Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F131FODR | |
|---|---|
DigiKey Part Number | CMR04F131FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F131FODR |
Description | CAP MICA 130PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 130 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F131FODM | Cornell Dubilier Knowles | 0 | CMR04F131FODM-ND | 17,46061 € | Parametric Equivalent |
| CMR04F131FODP | Cornell Dubilier Knowles | 0 | CMR04F131FODP-ND | 23,45720 € | Parametric Equivalent |
| CMR04F131FPDM | Cornell Dubilier Knowles | 0 | CMR04F131FPDM-ND | 19,16233 € | Parametric Equivalent |
| CMR04F131FPDP | Cornell Dubilier Knowles | 0 | CMR04F131FPDP-ND | 25,76591 € | Parametric Equivalent |
| CMR04F131FPDR | Cornell Dubilier Knowles | 0 | CMR04F131FPDR-ND | 30,79158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 28,06429 € | 589,35 € |
| Unit Price without VAT: | 28,06429 € |
|---|---|
| Unit Price with VAT: | 33,39651 € |


