Parametric Equivalent
Parametric Equivalent

CMR04E820FPDP | |
|---|---|
DigiKey Part Number | CMR04E820FPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E820FPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E820FPDM | Cornell Dubilier Knowles | 0 | CMR04E820FPDM-ND | 22,48038 € | Parametric Equivalent |
| CMR04E820FPDR | Cornell Dubilier Knowles | 0 | CMR04E820FPDR-ND | 36,15813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 30,26842 € | 575,10 € |
| Unit Price without VAT: | 30,26842 € |
|---|---|
| Unit Price with VAT: | 36,01942 € |


