Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E750FODP | |
|---|---|
DigiKey Part Number | CMR04E750FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E750FODP |
Description | CAP MICA 75PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 75 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E750FODM | Cornell Dubilier Knowles | 0 | CMR04E750FODM-ND | 20,16517 € | Parametric Equivalent |
| CMR04E750FODR | Cornell Dubilier Knowles | 0 | CMR04E750FODR-ND | 32,24556 € | Parametric Equivalent |
| CMR04E750FPDM | Cornell Dubilier Knowles | 0 | CMR04E750FPDM-ND | 22,12615 € | Parametric Equivalent |
| CMR04E750FPDP | Cornell Dubilier Knowles | 0 | CMR04E750FPDP-ND | 29,69579 € | Parametric Equivalent |
| CMR04E750FPDR | Cornell Dubilier Knowles | 0 | CMR04E750FPDR-ND | 35,51375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 27,05333 € | 568,12 € |
| Unit Price without VAT: | 27,05333 € |
|---|---|
| Unit Price with VAT: | 32,19346 € |


