Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E680JODM | |
|---|---|
DigiKey Part Number | CMR04E680JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E680JODM |
Description | CAP MICA 68PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E680GODM | Cornell Dubilier Knowles | 0 | CMR04E680GODM-ND | 14,62385 € | Parametric Equivalent |
| CMR04E680GODP | Cornell Dubilier Knowles | 0 | CMR04E680GODP-ND | 19,61552 € | Parametric Equivalent |
| CMR04E680GODR | Cornell Dubilier Knowles | 0 | CMR04E680GODR-ND | 23,37200 € | Parametric Equivalent |
| CMR04E680GPDM | Cornell Dubilier Knowles | 0 | CMR04E680GPDM-ND | 16,04278 € | Parametric Equivalent |
| CMR04E680GPDP | Cornell Dubilier Knowles | 0 | CMR04E680GPDP-ND | 21,49444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 11,26588 € | 574,56 € |
| Unit Price without VAT: | 11,26588 € |
|---|---|
| Unit Price with VAT: | 13,40640 € |


