Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E560JPDR | |
|---|---|
DigiKey Part Number | CMR04E560JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E560JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E560GPDM | Cornell Dubilier Knowles | 0 | CMR04E560GPDM-ND | 15,76081 € | Parametric Equivalent |
| CMR04E560GPDP | Cornell Dubilier Knowles | 0 | CMR04E560GPDP-ND | 21,26222 € | Parametric Equivalent |
| CMR04E560GPDR | Cornell Dubilier Knowles | 0 | CMR04E560GPDR-ND | 25,38609 € | Parametric Equivalent |
| CMR04E560JPDM | Cornell Dubilier Knowles | 0 | CMR04E560JPDM-ND | 12,31787 € | Parametric Equivalent |
| CMR04E560JPDP | Cornell Dubilier Knowles | 0 | CMR04E560JPDP-ND | 16,47314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,66414 € | 570,26 € |
| Unit Price without VAT: | 19,66414 € |
|---|---|
| Unit Price with VAT: | 23,40033 € |


