Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E510GPDR | |
|---|---|
DigiKey Part Number | CMR04E510GPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E510GPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E510FPDM | Cornell Dubilier Knowles | 0 | CMR04E510FPDM-ND | 21,34778 € | Parametric Equivalent |
| CMR04E510FPDP | Cornell Dubilier Knowles | 0 | CMR04E510FPDP-ND | 28,67550 € | Parametric Equivalent |
| CMR04E510FPDR | Cornell Dubilier Knowles | 0 | CMR04E510FPDR-ND | 34,22059 € | Parametric Equivalent |
| CMR04E510GPDM | Cornell Dubilier Knowles | 0 | CMR04E510GPDM-ND | 17,00294 € | Parametric Equivalent |
| CMR04E510GPDP | Cornell Dubilier Knowles | 0 | CMR04E510GPDP-ND | 22,71280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 27,28524 € | 572,99 € |
| Unit Price without VAT: | 27,28524 € |
|---|---|
| Unit Price with VAT: | 32,46944 € |


