Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E470JPDR | |
|---|---|
DigiKey Part Number | CMR04E470JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E470JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 47 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E470GPDM | Cornell Dubilier Knowles | 0 | CMR04E470GPDM-ND | 16,80706 € | Parametric Equivalent |
| CMR04E470GPDP | Cornell Dubilier Knowles | 0 | CMR04E470GPDP-ND | 22,48038 € | Parametric Equivalent |
| CMR04E470GPDR | Cornell Dubilier Knowles | 0 | CMR04E470GPDR-ND | 27,00476 € | Parametric Equivalent |
| CMR04E470JPDM | Cornell Dubilier Knowles | 0 | CMR04E470JPDM-ND | 12,19489 € | Parametric Equivalent |
| CMR04E470JPDP | Cornell Dubilier Knowles | 0 | CMR04E470JPDP-ND | 16,37514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,61552 € | 568,85 € |
| Unit Price without VAT: | 19,61552 € |
|---|---|
| Unit Price with VAT: | 23,34247 € |


