Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E430JODP | |
|---|---|
DigiKey Part Number | CMR04E430JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E430JODP |
Description | CAP MICA 43PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 43 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E430GODM | Cornell Dubilier Knowles | 0 | CMR04E430GODM-ND | 15,12447 € | Parametric Equivalent |
| CMR04E430GODP | Cornell Dubilier Knowles | 0 | CMR04E430GODP-ND | 20,26607 € | Parametric Equivalent |
| CMR04E430GODR | Cornell Dubilier Knowles | 0 | CMR04E430GODR-ND | 24,24250 € | Parametric Equivalent |
| CMR04E430GPDM | Cornell Dubilier Knowles | 0 | CMR04E430GPDM-ND | 16,52229 € | Parametric Equivalent |
| CMR04E430GPDP | Cornell Dubilier Knowles | 0 | CMR04E430GPDP-ND | 22,23615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 14,70974 € | 573,68 € |
| Unit Price without VAT: | 14,70974 € |
|---|---|
| Unit Price with VAT: | 17,50459 € |


