Parametric Equivalent
Parametric Equivalent

CMR04E330GPDP | |
|---|---|
DigiKey Part Number | CMR04E330GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E330GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.150" (3.80mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,23192 € | 578,03 € |
| Unit Price without VAT: | 22,23192 € |
|---|---|
| Unit Price with VAT: | 26,45598 € |


