Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E270JPDP | |
|---|---|
DigiKey Part Number | CMR04E270JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E270JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E270GPDM | Cornell Dubilier Knowles | 0 | CMR04E270GPDM-ND | 16,37514 € | Parametric Equivalent |
| CMR04E270GPDP | Cornell Dubilier Knowles | 0 | CMR04E270GPDP-ND | 21,95538 € | Parametric Equivalent |
| CMR04E270GPDR | Cornell Dubilier Knowles | 0 | CMR04E270GPDR-ND | 26,25364 € | Parametric Equivalent |
| CMR04E270JPDR | Cornell Dubilier Knowles | 0 | CMR04E270JPDR-ND | 19,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,03056 € | 577,10 € |
| Unit Price without VAT: | 16,03056 € |
|---|---|
| Unit Price with VAT: | 19,07637 € |


