Parametric Equivalent
Parametric Equivalent

CMR04E240JPDM | |
|---|---|
DigiKey Part Number | CMR04E240JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E240JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 24 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E240JPDP | Cornell Dubilier Knowles | 0 | CMR04E240JPDP-ND | 16,03056 € | Parametric Equivalent |
| CMR04E240JPDR | Cornell Dubilier Knowles | 0 | CMR04E240JPDR-ND | 19,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 11,97125 € | 574,62 € |
| Unit Price without VAT: | 11,97125 € |
|---|---|
| Unit Price with VAT: | 14,24579 € |


