Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04C3R0DODR | |
|---|---|
DigiKey Part Number | CMR04C3R0DODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C3R0DODR |
Description | CAP MICA 3PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 3 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04C3R0DODM | Cornell Dubilier Knowles | 0 | CMR04C3R0DODM-ND | 12,61609 € | Parametric Equivalent |
| CMR04C3R0DODP | Cornell Dubilier Knowles | 0 | CMR04C3R0DODP-ND | 16,90500 € | Parametric Equivalent |
| CMR04C3R0DPDM | Cornell Dubilier Knowles | 0 | CMR04C3R0DPDM-ND | 13,89512 € | Parametric Equivalent |
| CMR04C3R0DPDP | Cornell Dubilier Knowles | 0 | CMR04C3R0DPDP-ND | 18,52806 € | Parametric Equivalent |
| CMR04C3R0DPDR | Cornell Dubilier Knowles | 0 | CMR04C3R0DPDR-ND | 22,12615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 20,16517 € | 584,79 € |
| Unit Price without VAT: | 20,16517 € |
|---|---|
| Unit Price with VAT: | 23,99655 € |


