Parametric Equivalent
Parametric Equivalent

CMR03F910GOCR | |
|---|---|
DigiKey Part Number | CMR03F910GOCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F910GOCR |
Description | CAP MICA 91PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 91 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F910GOCM | Cornell Dubilier Knowles | 0 | CMR03F910GOCM-ND | 25,86318 € | Parametric Equivalent |
| CMR03F910GOCP | Cornell Dubilier Knowles | 0 | CMR03F910GOCP-ND | 34,58471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 41,35000 € | 578,90 € |
| Unit Price without VAT: | 41,35000 € |
|---|---|
| Unit Price with VAT: | 49,20650 € |


