Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F331JOYM | |
|---|---|
DigiKey Part Number | CMR03F331JOYM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F331JOYM |
Description | CAP MICA 330PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.181" W (6.90mm x 4.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY331GO3 | Cornell Dubilier Knowles | 0 | CD5FY331GO3-ND | 14,78270 € | Parametric Equivalent |
| CD5FY331GO3F | Cornell Dubilier Knowles | 0 | CD5FY331GO3F-ND | 15,31510 € | Parametric Equivalent |
| CD5FY331JO3 | Cornell Dubilier Knowles | 73 | CD5FY331JO3-ND | 8,80000 € | Parametric Equivalent |
| CD5FY331JO3F | Cornell Dubilier Knowles | 0 | CD5FY331JO3F-ND | 8,13330 € | Parametric Equivalent |
| CMR03F331GOYM | Cornell Dubilier Knowles | 0 | CMR03F331GOYM-ND | 46,73333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 31,34500 € | 564,21 € |
| Unit Price without VAT: | 31,34500 € |
|---|---|
| Unit Price with VAT: | 37,30055 € |




