Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F271GOYR | |
|---|---|
DigiKey Part Number | CMR03F271GOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F271GOYR |
Description | CAP MICA 270PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.161" W (6.90mm x 4.10mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.228" (5.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY271GO3 | Cornell Dubilier Knowles | 0 | CD5FY271GO3-ND | 12,50190 € | Parametric Equivalent |
| CD5FY271GO3F | Cornell Dubilier Knowles | 0 | CD5FY271GO3F-ND | 13,02610 € | Parametric Equivalent |
| CDS5FY271GO3 | Cornell Dubilier Knowles | 0 | CDS5FY271GO3-ND | 12,32300 € | Parametric Equivalent |
| CMR03F271GOYP | Cornell Dubilier Knowles | 0 | CMR03F271GOYP-ND | 55,44636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 66,38667 € | 597,48 € |
| Unit Price without VAT: | 66,38667 € |
|---|---|
| Unit Price with VAT: | 79,00014 € |





