Parametric Equivalent
Parametric Equivalent

CMR03F181JOYR | |
|---|---|
DigiKey Part Number | CMR03F181JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F181JOYR |
Description | CAP MICA 180PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F181JOYM | Cornell Dubilier Knowles | 0 | CMR03F181JOYM-ND | 22,48038 € | Parametric Equivalent |
| CMR03F181JOYP | Cornell Dubilier Knowles | 0 | CMR03F181JOYP-ND | 30,20737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 36,15813 € | 578,53 € |
| Unit Price without VAT: | 36,15813 € |
|---|---|
| Unit Price with VAT: | 43,02817 € |


