Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F181GOAR | |
|---|---|
DigiKey Part Number | CMR03F181GOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F181GOAR |
Description | CAP MICA 180PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.181" W (6.90mm x 4.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FA181GO3 | Cornell Dubilier Knowles | 0 | CD5FA181GO3-ND | 9,23710 € | Parametric Equivalent |
| CD5FA181GO3F | Cornell Dubilier Knowles | 0 | CD5FA181GO3F-ND | 9,55140 € | Parametric Equivalent |
| CMR03F181GOAM | Cornell Dubilier Knowles | 0 | CMR03F181GOAM-ND | 33,58882 € | Parametric Equivalent |
| CMR03F181GOAP | Cornell Dubilier Knowles | 0 | CMR03F181GOAP-ND | 45,01077 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 53,77909 € | 591,57 € |
| Unit Price without VAT: | 53,77909 € |
|---|---|
| Unit Price with VAT: | 63,99712 € |




