Parametric Equivalent
Parametric Equivalent

CMR03F151JOYR | |
|---|---|
DigiKey Part Number | CMR03F151JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F151JOYR |
Description | CAP MICA 150PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F151JOYM | Cornell Dubilier Knowles | 0 | CMR03F151JOYM-ND | 20,62071 € | Parametric Equivalent |
| CMR03F151JOYP | Cornell Dubilier Knowles | 0 | CMR03F151JOYP-ND | 27,77238 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 33,29647 € | 566,04 € |
| Unit Price without VAT: | 33,29647 € |
|---|---|
| Unit Price with VAT: | 39,62280 € |


