Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F121JOCM | |
|---|---|
DigiKey Part Number | CMR03F121JOCM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F121JOCM |
Description | CAP MICA 120PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FC121GO3 | Cornell Dubilier Knowles | 0 | CD5FC121GO3-ND | 7,29100 € | Parametric Equivalent |
| CD5FC121GO3F | Cornell Dubilier Knowles | 0 | CD5FC121GO3F-ND | 7,57240 € | Parametric Equivalent |
| CD5FC121JO3 | Cornell Dubilier Knowles | 0 | CD5FC121JO3-ND | 4,67800 € | Parametric Equivalent |
| CD5FC121JO3F | Cornell Dubilier Knowles | 0 | CD5FC121JO3F-ND | 4,84120 € | Parametric Equivalent |
| CMR03F121GOCM | Cornell Dubilier Knowles | 0 | CMR03F121GOCM-ND | 28,88300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,38233 € | 581,47 € |
| Unit Price without VAT: | 19,38233 € |
|---|---|
| Unit Price with VAT: | 23,06497 € |




