Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F121JOAM | |
|---|---|
DigiKey Part Number | CMR03F121JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F121JOAM |
Description | CAP MICA 120PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.161" W (6.90mm x 4.10mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F121GOAM | Cornell Dubilier Knowles | 0 | CMR03F121GOAM-ND | 28,88300 € | Parametric Equivalent |
| CMR03F121GOAP | Cornell Dubilier Knowles | 0 | CMR03F121GOAP-ND | 38,70333 € | Parametric Equivalent |
| CMR03F121GOAR | Cornell Dubilier Knowles | 0 | CMR03F121GOAR-ND | 46,23308 € | Parametric Equivalent |
| CMR03F121JOAP | Cornell Dubilier Knowles | 0 | CMR03F121JOAP-ND | 26,00955 € | Parametric Equivalent |
| CMR03F121JOAR | Cornell Dubilier Knowles | 0 | CMR03F121JOAR-ND | 31,08316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,38233 € | 581,47 € |
| Unit Price without VAT: | 19,38233 € |
|---|---|
| Unit Price with VAT: | 23,06497 € |


