Parametric Equivalent
Parametric Equivalent

CMR03F121GOYR | |
|---|---|
DigiKey Part Number | CMR03F121GOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F121GOYR |
Description | CAP MICA 120PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.161" W (6.90mm x 4.10mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F121GOYM | Cornell Dubilier Knowles | 0 | CMR03F121GOYM-ND | 28,88300 € | Parametric Equivalent |
| CMR03F121GOYP | Cornell Dubilier Knowles | 0 | CMR03F121GOYP-ND | 38,70333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 46,23308 € | 601,03 € |
| Unit Price without VAT: | 46,23308 € |
|---|---|
| Unit Price with VAT: | 55,01737 € |


