Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F111JOAM | |
|---|---|
DigiKey Part Number | CMR03F111JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F111JOAM |
Description | CAP MICA 110PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F111GOAM | Cornell Dubilier Knowles | 0 | CMR03F111GOAM-ND | 27,68190 € | Parametric Equivalent |
| CMR03F111GOAP | Cornell Dubilier Knowles | 0 | CMR03F111GOAP-ND | 37,15813 € | Parametric Equivalent |
| CMR03F111GOAR | Cornell Dubilier Knowles | 0 | CMR03F111GOAR-ND | 44,65769 € | Parametric Equivalent |
| CMR03F111JOAP | Cornell Dubilier Knowles | 0 | CMR03F111JOAP-ND | 24,76348 € | Parametric Equivalent |
| CMR03F111JOAR | Cornell Dubilier Knowles | 0 | CMR03F111JOAR-ND | 29,80263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 18,48097 € | 572,91 € |
| Unit Price without VAT: | 18,48097 € |
|---|---|
| Unit Price with VAT: | 21,99235 € |


