Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F101JOAM | |
|---|---|
DigiKey Part Number | CMR03F101JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F101JOAM |
Description | CAP MICA 100PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F101GOAM | Cornell Dubilier Knowles | 0 | CMR03F101GOAM-ND | 26,43636 € | Parametric Equivalent |
| CMR03F101GOAP | Cornell Dubilier Knowles | 0 | CMR03F101GOAP-ND | 35,51375 € | Parametric Equivalent |
| CMR03F101GOAR | Cornell Dubilier Knowles | 0 | CMR03F101GOAR-ND | 42,42857 € | Parametric Equivalent |
| CMR03F101JOAP | Cornell Dubilier Knowles | 0 | CMR03F101JOAP-ND | 23,81583 € | Parametric Equivalent |
| CMR03F101JOAR | Cornell Dubilier Knowles | 0 | CMR03F101JOAR-ND | 28,48100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 17,74844 € | 567,95 € |
| Unit Price without VAT: | 17,74844 € |
|---|---|
| Unit Price with VAT: | 21,12064 € |


