Parametric Equivalent
Parametric Equivalent

CMR03E820GOCP | |
|---|---|
DigiKey Part Number | CMR03E820GOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E820GOCP |
Description | CAP MICA 82PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E820GOCM | Cornell Dubilier Knowles | 0 | CMR03E820GOCM-ND | 24,58087 € | Parametric Equivalent |
| CMR03E820GOCR | Cornell Dubilier Knowles | 0 | CMR03E820GOCR-ND | 39,34667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,91389 € | 592,45 € |
| Unit Price without VAT: | 32,91389 € |
|---|---|
| Unit Price with VAT: | 39,16753 € |


