Parametric Equivalent
Parametric Equivalent

CMR03E820GOAP | |
|---|---|
DigiKey Part Number | CMR03E820GOAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E820GOAP |
Description | CAP MICA 82PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E820GOAM | Cornell Dubilier Knowles | 0 | CMR03E820GOAM-ND | 24,58087 € | Parametric Equivalent |
| CMR03E820GOAR | Cornell Dubilier Knowles | 0 | CMR03E820GOAR-ND | 39,34667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,91389 € | 592,45 € |
| Unit Price without VAT: | 32,91389 € |
|---|---|
| Unit Price with VAT: | 39,16753 € |


