Parametric Equivalent
Parametric Equivalent

CMR03E470GOAP | |
|---|---|
DigiKey Part Number | CMR03E470GOAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E470GOAP |
Description | CAP MICA 47PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.130" W (6.90mm x 3.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 28,02333 € | 588,49 € |
| Unit Price without VAT: | 28,02333 € |
|---|---|
| Unit Price with VAT: | 33,34776 € |


