Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E360JOCR | |
|---|---|
DigiKey Part Number | CMR03E360JOCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E360JOCR |
Description | CAP MICA 36PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CMR03E360JOCR Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 36 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC360GO3 | Cornell Dubilier Knowles | 0 | CD5EC360GO3-ND | 5,50280 € | Parametric Equivalent |
| CD5EC360GO3F | Cornell Dubilier Knowles | 0 | CD5EC360GO3F-ND | 5,68910 € | Parametric Equivalent |
| CD5EC360JO3 | Cornell Dubilier Knowles | 0 | CD5EC360JO3-ND | 2,71170 € | Parametric Equivalent |
| CD5EC360JO3F | Cornell Dubilier Knowles | 0 | CD5EC360JO3F-ND | 2,80290 € | Parametric Equivalent |
| CDS5EC360GO3 | Cornell Dubilier Knowles | 0 | CDS5EC360GO3-ND | 5,40320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,44556 € | 579,03 € |
| Unit Price without VAT: | 21,44556 € |
|---|---|
| Unit Price with VAT: | 25,52022 € |





