Parametric Equivalent
Parametric Equivalent

CMR03E330JOYP | |
|---|---|
DigiKey Part Number | CMR03E330JOYP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E330JOYP |
Description | CAP MICA 33PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 33 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E330JOYM | Cornell Dubilier Knowles | 0 | CMR03E330JOYM-ND | 13,14023 € | Parametric Equivalent |
| CMR03E330JOYR | Cornell Dubilier Knowles | 0 | CMR03E330JOYR-ND | 21,12778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 17,70545 € | 584,28 € |
| Unit Price without VAT: | 17,70545 € |
|---|---|
| Unit Price with VAT: | 21,06949 € |


