Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03C5R0DOCP | |
|---|---|
DigiKey Part Number | CMR03C5R0DOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03C5R0DOCP |
Description | CAP MICA 5PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 5 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC050DO3 | Cornell Dubilier Knowles | 0 | 338-1073-ND | 5,07000 € | Parametric Equivalent |
| CD5CC050DO3F | Cornell Dubilier Knowles | 1.641 | 338-2637-ND | 5,25000 € | Parametric Equivalent |
| CMR03C5R0DOCM | Cornell Dubilier Knowles | 0 | CMR03C5R0DOCM-ND | 14,70974 € | Parametric Equivalent |
| CMR03C5R0DOCR | Cornell Dubilier Knowles | 0 | CMR03C5R0DOCR-ND | 23,71833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,77414 € | 573,45 € |
| Unit Price without VAT: | 19,77414 € |
|---|---|
| Unit Price with VAT: | 23,53123 € |




