Parametric Equivalent
Parametric Equivalent

CMR03C180DOAM | |
|---|---|
DigiKey Part Number | CMR03C180DOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03C180DOAM |
Description | CAP MICA 18PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,01853 € | 578,63 € |
| Unit Price without VAT: | 17,01853 € |
|---|---|
| Unit Price with VAT: | 20,25205 € |


