Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM07FD912GO3 | |
|---|---|
DigiKey Part Number | CM07FD912GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD912GO3 |
Description | CAP MICA 9100PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 9100 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.791" L x 0.331" W (20.10mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD912FO3 | Cornell Dubilier Knowles | 0 | CD30FD912FO3-ND | 23,57920 € | Parametric Equivalent |
| CD30FD912FO3F | Cornell Dubilier Knowles | 0 | CD30FD912FO3F-ND | 24,43400 € | Parametric Equivalent |
| CD30FD912GO3 | Cornell Dubilier Knowles | 14 | CD30FD912GO3-ND | 29,32000 € | Parametric Equivalent |
| CD30FD912GO3F | Cornell Dubilier Knowles | 0 | CD30FD912GO3F-ND | 22,66400 € | Parametric Equivalent |
| CM07FD912FO3 | Cornell Dubilier Knowles | 0 | CM07FD912FO3-ND | 44,01320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,83200 € | 2.041,60 € |
| Unit Price without VAT: | 40,83200 € |
|---|---|
| Unit Price with VAT: | 48,59008 € |



