Parametric Equivalent
Parametric Equivalent

CM07FD203FO3 | |
|---|---|
DigiKey Part Number | CM07FD203FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD203FO3 |
Description | CAP MICA 20000PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.02 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.831" L x 0.449" W (21.10mm x 11.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.921" (23.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD203FO3 | Cornell Dubilier Knowles | 0 | CD30FD203FO3-ND | 47,49900 € | Parametric Equivalent |
| CD30FD203FO3F | Cornell Dubilier Knowles | 0 | CD30FD203FO3F-ND | 49,18680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,23780 € | 4.461,89 € |
| Unit Price without VAT: | 89,23780 € |
|---|---|
| Unit Price with VAT: | 106,19298 € |


