Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD362GO3 | |
|---|---|
DigiKey Part Number | CM06FD362GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD362GO3 |
Description | CAP MICA 3600PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3600 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.681" L x 0.299" W (17.30mm x 7.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD362FO3 | Cornell Dubilier Knowles | 55 | 338-2880-ND | 16,12000 € | Parametric Equivalent |
| CD19FD362FO3F | Cornell Dubilier Knowles | 163 | CD19FD362FO3F-ND | 16,66000 € | Parametric Equivalent |
| CD19FD362GO3 | Cornell Dubilier Knowles | 0 | CD19FD362GO3-ND | 9,58400 € | Parametric Equivalent |
| CD19FD362GO3F | Cornell Dubilier Knowles | 0 | CD19FD362GO3F-ND | 9,91940 € | Parametric Equivalent |
| CDS19FD362FO3 | Cornell Dubilier Knowles | 0 | CDS19FD362FO3-ND | 12,92300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,10920 € | 855,46 € |
| Unit Price without VAT: | 17,10920 € |
|---|---|
| Unit Price with VAT: | 20,35995 € |




