2700 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM06FD272JO3

DigiKey Part Number
CM06FD272JO3-ND
Manufacturer
Manufacturer Product Number
CM06FD272JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
2700 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.681" L x 0.272" W (17.30mm x 6.90mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,95000 €17,95 €
1014,27900 €142,79 €
5012,81300 €640,65 €
10012,35880 €1.235,88 €
50011,58940 €5.794,70 €
Manufacturers Standard Package
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,36050 €