Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD182GO3 | |
|---|---|
DigiKey Part Number | CM06FD182GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD182GO3 |
Description | CAP MICA 1800PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1800 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD182FO3 | Cornell Dubilier Knowles | 32 | 338-2870-ND | 10,11000 € | Parametric Equivalent |
| CD19FD182FO3F | Cornell Dubilier Knowles | 295 | 338-3024-ND | 10,47000 € | Parametric Equivalent |
| CD19FD182GO3 | Cornell Dubilier Knowles | 0 | CD19FD182GO3-ND | 5,63340 € | Parametric Equivalent |
| CD19FD182GO3F | Cornell Dubilier Knowles | 0 | CD19FD182GO3F-ND | 5,80060 € | Parametric Equivalent |
| CDS19FD182FO3 | Cornell Dubilier Knowles | 0 | CDS19FD182FO3-ND | 7,69460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,94300 € | 597,15 € |
| Unit Price without VAT: | 11,94300 € |
|---|---|
| Unit Price with VAT: | 14,21217 € |




