Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05FD331FO3 | |
|---|---|
DigiKey Part Number | CM05FD331FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD331FO3 |
Description | CAP MICA 330PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD331FO3 | Cornell Dubilier Knowles | 0 | CD15FD331FO3-ND | 4,16120 € | Parametric Equivalent |
| CD15FD331FO3F | Cornell Dubilier Knowles | 3.556 | 338-2630-ND | 5,24000 € | Parametric Equivalent |
| DM15FD331FO3RH | JustRadios - Capacitors and Resistors | 150 | 6520-DM15FD331FO3RH-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,59500 € | 859,50 € |
| Unit Price without VAT: | 8,59500 € |
|---|---|
| Unit Price with VAT: | 10,22805 € |



