
CM05ED560GO3 | |
|---|---|
DigiKey Part Number | CM05ED560GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED560GO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED560FO3F | Cornell Dubilier Knowles | 2.183 | 338-2959-ND | 3,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 2,81460 € | 140,73 € |
| 100 | 2,65950 € | 265,95 € |
| 500 | 2,39700 € | 1.198,50 € |
| 1.000 | 2,31570 € | 2.315,70 € |
| 2.500 | 2,22980 € | 5.574,50 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

