Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05ED560FO3 | |
|---|---|
DigiKey Part Number | CM05ED560FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED560FO3 |
Description | CAP MICA 56PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED560FO3 | Cornell Dubilier Knowles | 0 | 338-2831-ND | 2,54170 € | Parametric Equivalent |
| CD15ED560FO3F | Cornell Dubilier Knowles | 2.183 | 338-2959-ND | 3,65000 € | Parametric Equivalent |
| DM15ED560FO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15ED560FO3RH-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,07890 € | 507,89 € |
| Unit Price without VAT: | 5,07890 € |
|---|---|
| Unit Price with VAT: | 6,04389 € |



