
CM05ED470GO3 | |
|---|---|
DigiKey Part Number | CM05ED470GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED470GO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 47 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED470GO3 | Cornell Dubilier Knowles | 185 | 338-2827-ND | 3,77000 € | Parametric Equivalent |
| CD15ED470GO3F | Cornell Dubilier Knowles | 1.917 | 338-2957-ND | 2,88000 € | Parametric Equivalent |
| DM15ED470GO3RH | JustRadios - Capacitors and Resistors | 500 | 6520-DM15ED470GO3RH-ND | 3,39200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

